Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-02GY-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-02GY-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-02GY-SFTP |
Description | CAT6A S/FTP 26AWG PVC 2.00' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| 10 | 189,12900 Kč | 1 891,29 Kč |
| 25 | 177,28200 Kč | 4 432,05 Kč |
| 50 | 168,81560 Kč | 8 440,78 Kč |
| 100 | 160,75650 Kč | 16 075,65 Kč |
| 250 | 150,69760 Kč | 37 674,40 Kč |
| 500 | 143,51084 Kč | 71 755,42 Kč |
| 1 000 | 136,66968 Kč | 136 669,68 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |







