Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD624HFO-TB-1F | |
|---|---|
DigiKey Part Number | 5073-TRD624HFO-TB-1F-ND |
Manufacturer | |
Manufacturer Product Number | TRD624HFO-TB-1F |
Description | C6 CA, U/UTP 24AWG, HF TPE, BLK, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD634-BLK-1F | L-com | 6 | 5073-TRD634-BLK-1F-ND | 464,48000 Kč | Parametric Equivalent |
| TRD695BLK-1 | L-com | 3 | 5073-TRD695BLK-1-ND | 428,57000 Kč | Parametric Equivalent |
| TRD695OD-1 | L-com | 0 | 5073-TRD695OD-1-ND | 835,09000 Kč | Parametric Equivalent |
| TRD695SFBLK-1F | L-com | 0 | 5073-TRD695SFBLK-1F-ND | 686,63000 Kč | Parametric Equivalent |
| 5443 | Adafruit Industries LLC | 1 377 | 1528-5443-ND | 52,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,74000 Kč | 322,74 Kč |
| Unit Price without VAT: | 322,74000 Kč |
|---|---|
| Unit Price with VAT: | 390,51540 Kč |















