73-8891-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 818
Unit Price: 59,21000 Kč
Datasheet

Parametric Equivalent


Adafruit Industries LLC
In Stock: 1 377
Unit Price: 52,50000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 32,88777 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 5 076
Unit Price: 46,83000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 184
Unit Price: 80,21000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 326
Unit Price: 76,22000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1 016
Unit Price: 80,21000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 2 763,97000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 15
Unit Price: 97,43000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 27
Unit Price: 98,27000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 322,74000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 11
Unit Price: 464,48000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 428,57000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 835,09000 Kč
Datasheet
Image for 73-8891-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-8891-1

DigiKey Part Number
116-73-8891-1-ND
Manufacturer
Manufacturer Product Number
73-8891-1
Description
C6-500MHZ MOLDED,BK,1FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40043,13725 Kč17 254,90 Kč
Manufacturers Standard Package
Unit Price without VAT:43,13725 Kč
Unit Price with VAT:52,19607 Kč