TRD624HDBT-BLK-25F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 050,66000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 535,01000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 896,61000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 868,06000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 1 565,19000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 896,61000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 1 957,85000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 520,47000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 439,97000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 006,99000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 526,84000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: 1 049,90000 Kč
Datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 2
Unit Price: 762,86000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 357
Unit Price: 638,55000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD624HDBT-BLK-25F

DigiKey Part Number
5073-TRD624HDBT-BLK-25F-ND
Manufacturer
Manufacturer Product Number
TRD624HDBT-BLK-25F
Description
CAT6A 24AWG SF/UTP HDBASET, TPE,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 653,52000 Kč2 653,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2 653,52000 Kč
Unit Price with VAT:3 210,75920 Kč