Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6ASPAT25BK

DigiKey Part Number
5214-C6ASPAT25BK-ND
Manufacturer
Manufacturer Product Number
C6ASPAT25BK
Description
25FT BLACK CAT6A STP CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 049,90000 Kč1 049,90 Kč
10892,35200 Kč8 923,52 Kč
25836,50160 Kč20 912,54 Kč
50796,60540 Kč39 830,27 Kč
100758,62200 Kč75 862,20 Kč
250711,19724 Kč177 799,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 049,90000 Kč
Unit Price with VAT:1 270,37900 Kč