


MP-6ARJ45SNNK-025 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNK-025-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNK-025 |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,55000 Kč | 638,55 Kč |
| 10 | 542,73500 Kč | 5 427,35 Kč |
| 25 | 508,76480 Kč | 12 719,12 Kč |
| 50 | 484,49100 Kč | 24 224,55 Kč |
| 100 | 461,38070 Kč | 46 138,07 Kč |
| 250 | 432,52856 Kč | 108 132,14 Kč |
| 500 | 411,91356 Kč | 205 956,78 Kč |
| Unit Price without VAT: | 638,55000 Kč |
|---|---|
| Unit Price with VAT: | 772,64550 Kč |




