Parametric Equivalent
Parametric Equivalent

TMD22014014049-006F | |
|---|---|
DigiKey Part Number | 5073-TMD22014014049-006F-ND |
Manufacturer | |
Manufacturer Product Number | TMD22014014049-006F |
Description | RJ45 C6 SF/UTP LSZH BLK 006F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6F1100006 | Belden Inc. | 0 | BEL27549-ND | 489,25000 Kč | Parametric Equivalent |
| RJE1Y22A83644401 | Amphenol CS (Commercial Products) | 1 375 | 664-RJE1Y22A83644401-ND | 174,91000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,53000 Kč | 806,53 Kč |
| Unit Price without VAT: | 806,53000 Kč |
|---|---|
| Unit Price with VAT: | 975,90130 Kč |



