Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y22A83644401

DigiKey Part Number
664-RJE1Y22A83644401-ND
Manufacturer
Manufacturer Product Number
RJE1Y22A83644401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
6.00' (1.83m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMD22014014049-006FL-com05073-TMD22014014049-006F-ND806,53000 KčParametric Equivalent
In-Stock: 1 375
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1174,91000 Kč174,91 Kč
10148,54000 Kč1 485,40 Kč
25139,24200 Kč3 481,05 Kč
80128,26363 Kč10 261,09 Kč
160122,14275 Kč19 542,84 Kč
320116,31447 Kč37 220,63 Kč
560111,81586 Kč62 616,88 Kč
1 040107,04155 Kč111 323,21 Kč
Manufacturers Standard Package
Unit Price without VAT:174,91000 Kč
Unit Price with VAT:211,64110 Kč