Parametric Equivalent
Parametric Equivalent

C6F1100006 | |
|---|---|
DigiKey Part Number | BEL27549-ND |
Manufacturer | |
Manufacturer Product Number | C6F1100006 |
Description | PATCHCORD CAT6F CMR BLACK 6FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE1Y22A83644401 | Amphenol CS (Commercial Products) | 1 375 | 664-RJE1Y22A83644401-ND | 174,91000 Kč | Parametric Equivalent |
| TMD22014014049-006F | L-com | 0 | 5073-TMD22014014049-006F-ND | 806,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,25000 Kč | 489,25 Kč |
| 10 | 415,80200 Kč | 4 158,02 Kč |
| 25 | 389,75640 Kč | 9 743,91 Kč |
| 50 | 371,15640 Kč | 18 557,82 Kč |
| 100 | 353,45300 Kč | 35 345,30 Kč |
| 250 | 331,34424 Kč | 82 836,06 Kč |
| 500 | 315,55164 Kč | 157 775,82 Kč |
| Unit Price without VAT: | 489,25000 Kč |
|---|---|
| Unit Price with VAT: | 591,99250 Kč |



