
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Modular RJ45 Plug | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,23000 Kč | 720,23 Kč |
| 10 | 612,21800 Kč | 6 122,18 Kč |
| 25 | 573,90040 Kč | 14 347,51 Kč |
| 50 | 546,51920 Kč | 27 325,96 Kč |
| 100 | 520,45430 Kč | 52 045,43 Kč |
| 250 | 487,91036 Kč | 121 977,59 Kč |
| Unit Price without VAT: | 720,23000 Kč |
|---|---|
| Unit Price with VAT: | 871,47830 Kč |







