
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Modular RJ45 Plug | |
Features | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,92000 Kč | 818,92 Kč |
| 10 | 696,06300 Kč | 6 960,63 Kč |
| 25 | 652,49200 Kč | 16 312,30 Kč |
| 50 | 621,36440 Kč | 31 068,22 Kč |
| 100 | 591,73200 Kč | 59 173,20 Kč |
| 250 | 554,73188 Kč | 138 682,97 Kč |
| Unit Price without VAT: | 818,92000 Kč |
|---|---|
| Unit Price with VAT: | 990,89320 Kč |


