8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Beige 26 AWG Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFC2004

DigiKey Part Number
5073-TFC2004-ND
Manufacturer
Manufacturer Product Number
TFC2004
Description
C5E F/UTP 26STR PVC CMR LT GRY 1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Beige 26 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
Foil
Length
-
Jacket Color
Beige
Ratings
-
Features
-
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0210" (0.533mm)
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 146,28000 Kč15 146,28 Kč
214 397,07000 Kč28 794,14 Kč
313 973,05000 Kč41 919,15 Kč
513 453,04000 Kč67 265,20 Kč
713 119,10000 Kč91 833,70 Kč
1012 772,13800 Kč127 721,38 Kč
Manufacturers Standard Package
Unit Price without VAT:15 146,28000 Kč
Unit Price with VAT:18 326,99880 Kč