
RFPCB-MMBX-FS-12G124 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-MMBX-FS-12G124-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-MMBX-FS-12G124 |
Description | MMBX JACK SNAP-ON CONNECTOR SOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 330 V | |
Mating Cycles | 100 | |
Insertion Loss | 0.42dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,44000 Kč | 633,44 Kč |
| 10 | 512,25100 Kč | 5 122,51 Kč |
| 25 | 481,98120 Kč | 12 049,53 Kč |
| 100 | 448,71360 Kč | 44 871,36 Kč |
| 250 | 432,85824 Kč | 108 214,56 Kč |
| Unit Price without VAT: | 633,44000 Kč |
|---|---|
| Unit Price with VAT: | 766,46240 Kč |












