
82_MMBX-S50-0-15/111_NE | |
|---|---|
DigiKey Part Number | 3628-82_MMBX-S50-0-15/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 82_MMBX-S50-0-15/111_NE |
Description | 82_MMBX-S50-0-15/111_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 330 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,79000 Kč | 240,79 Kč |
| 10 | 204,69600 Kč | 2 046,96 Kč |
| 25 | 191,86920 Kč | 4 796,73 Kč |
| 50 | 182,71240 Kč | 9 135,62 Kč |
| 100 | 173,99300 Kč | 17 399,30 Kč |
| 250 | 163,10472 Kč | 40 776,18 Kč |
| 500 | 155,32722 Kč | 77 663,61 Kč |
| 1 000 | 147,92300 Kč | 147 923,00 Kč |
| Unit Price without VAT: | 240,79000 Kč |
|---|---|
| Unit Price with VAT: | 291,35590 Kč |

