RFPCB-FAKRA-MS-4G-91 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 472,17000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 243
Unit Price: 91,14000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 898
Unit Price: 102,61000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 447,77000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 159,77482 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 26
Unit Price: 111,37000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 703
Unit Price: 78,42000 Kč
Datasheet
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCB-FAKRA-MS-4G-91

DigiKey Part Number
5073-RFPCB-FAKRA-MS-4G-91-ND
Manufacturer
Manufacturer Product Number
RFPCB-FAKRA-MS-4G-91
Description
FAKRA PLUG CONNECTOR SOLDER ATTA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Series
Features
Code C
Packaging
Bulk
Housing Color
Blue
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole, Right Angle
Voltage Rating
335 V
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFPCB-FAKRA-MR-4G105L-com05073-RFPCB-FAKRA-MR-4G105-ND472,17000 KčParametric Equivalent
2474494-3TE Connectivity AMP Connectors24317-2474494-3CT-ND91,14000 KčParametric Equivalent
2485540-3TE Connectivity AMP Connectors89817-2485540-3CT-ND102,61000 KčParametric Equivalent
FMCN44251Fairview Microwave05328-FMCN44251-ND447,77000 KčParametric Equivalent
RF55-23C-T-00-50-G-A-SHAdam Tech02057-RF55-23C-T-00-50-G-A-SH-ND159,77482 KčParametric Equivalent
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1343,70000 Kč343,70 Kč
10272,68600 Kč2 726,86 Kč
25254,91280 Kč6 372,82 Kč
100245,37750 Kč24 537,75 Kč
Manufacturers Standard Package
Unit Price without VAT:343,70000 Kč
Unit Price with VAT:415,87700 Kč