


2485540-3 | |
|---|---|
DigiKey Part Number | 17-2485540-3TR-ND - Tape & Reel (TR) 17-2485540-3CT-ND - Cut Tape (CT) 17-2485540-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2485540-3 |
Description | FAKRA M W HOUSING,CODE C,RA,PCB, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2485540-3 Models |
Category | Number of Ports 1 |
Mfr | Features Code C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Blue |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 250 V |
Fastening Type Locking Ramp | Mating Cycles 100 |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,61000 Kč | 102,61 Kč |
| 10 | 87,25900 Kč | 872,59 Kč |
| 25 | 81,78680 Kč | 2 044,67 Kč |
| 50 | 77,88280 Kč | 3 894,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 74,23167 Kč | 11 134,75 Kč |
| 300 | 70,68903 Kč | 21 206,71 Kč |
| 450 | 68,69662 Kč | 30 913,48 Kč |
| 750 | 66,26599 Kč | 49 699,49 Kč |
| 1 050 | 64,71263 Kč | 67 948,26 Kč |
| 1 500 | 63,10569 Kč | 94 658,54 Kč |
| Unit Price without VAT: | 102,61000 Kč |
|---|---|
| Unit Price with VAT: | 124,15810 Kč |

