SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
2474494-3
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2474494-3

DigiKey Part Number
17-2474494-3TR-ND - Tape & Reel (TR)
17-2474494-3CT-ND - Cut Tape (CT)
17-2474494-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2474494-3
Description
FAKRA M W HOUSING,CODE C,RA,PCB,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2474494-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Code C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Color
Blue
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Zinc Alloy
Connector Type
Plug, Male Pin
Body Finish
Tin
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Impedance
50 Ohms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole, Right Angle
Voltage Rating
250 V
Fastening Type
Locking Ramp
Mating Cycles
100
Frequency - Max
6 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2485540-3TE Connectivity AMP Connectors89817-2485540-3CT-ND102,61000 KčParametric Equivalent
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,14000 Kč91,14 Kč
1077,39500 Kč773,95 Kč
2572,53560 Kč1 813,39 Kč
5069,06920 Kč3 453,46 Kč
10065,77200 Kč6 577,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40061,43093 Kč24 572,37 Kč
80058,50046 Kč46 800,37 Kč
1 20056,85209 Kč68 222,51 Kč
2 00054,84131 Kč109 682,62 Kč
2 80053,55625 Kč149 957,50 Kč
Manufacturers Standard Package
Unit Price without VAT:91,14000 Kč
Unit Price with VAT:110,27940 Kč