Enclosure Fiberglass/Polyester Light Gray Hinged Door 21.320" L x 17.300" W (541.53mm x 439.42mm) X 11.600" (294.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB201611-10F

DigiKey Part Number
5073-NB201611-10F-ND
Manufacturer
Manufacturer Product Number
NB201611-10F
Description
ENCL FRP 20X16X11" W/120VAC FAN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Light Gray Hinged Door 21.320" L x 17.300" W (541.53mm x 439.42mm) X 11.600" (294.64mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
21.320" L x 17.300" W (541.53mm x 439.42mm)
Height
11.600" (294.64mm)
Area (L x W)
369in² (2382cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.098" (2.50mm)
Features
-
Ratings
Material Flammability Rating
UL94 5V
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122 866,82000 Kč22 866,82 Kč
Manufacturers Standard Package
Unit Price without VAT:22 866,82000 Kč
Unit Price with VAT:27 668,85220 Kč