Enclosure Fiberglass/Polyester Light Gray Hinged Door 13.300" L x 11.300" W (337.82mm x 287.02mm) X 6.300" (160.02mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB121005-100

DigiKey Part Number
5073-NB121005-100-ND
Manufacturer
Manufacturer Product Number
NB121005-100
Description
ENCL FRP 12X10X5" W/120VAC MNT P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Light Gray Hinged Door 13.300" L x 11.300" W (337.82mm x 287.02mm) X 6.300" (160.02mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
13.300" L x 11.300" W (337.82mm x 287.02mm)
Height
6.300" (160.02mm)
Area (L x W)
150in² (968cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.098" (2.50mm)
Features
-
Ratings
Material Flammability Rating
UL94 5V
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19 767,22000 Kč9 767,22 Kč
59 094,73800 Kč45 473,69 Kč
Manufacturers Standard Package
Unit Price without VAT:9 767,22000 Kč
Unit Price with VAT:11 818,33620 Kč