
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | Chassis Mount | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | Hardwired | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Aluminum | |
Media Lines Protected | RJ45 | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 476,22000 Kč | 3 476,22 Kč |
| 10 | 2 948,35000 Kč | 29 483,50 Kč |
| 25 | 2 816,60440 Kč | 70 415,11 Kč |
| Unit Price without VAT: | 3 476,22000 Kč |
|---|---|
| Unit Price with VAT: | 4 206,22620 Kč |


