
LCPWR14Z-2M | |
|---|---|
DigiKey Part Number | 5073-LCPWR14Z-2M-ND |
Manufacturer | |
Manufacturer Product Number | LCPWR14Z-2M |
Description | N5/15P-SJE3X14 C13 LSZH BLK 2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 247,42000 Kč | 1 247,42 Kč |
| 10 | 1 060,33100 Kč | 10 603,31 Kč |
| 25 | 993,98120 Kč | 24 849,53 Kč |
| 50 | 946,58060 Kč | 47 329,03 Kč |
| 100 | 901,44730 Kč | 90 144,73 Kč |
| Unit Price without VAT: | 1 247,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 509,37820 Kč |












