




4312.0002 | |
|---|---|
DigiKey Part Number | 486-4704-ND |
Manufacturer | |
Manufacturer Product Number | 4312.0002 |
Description | PWR ENT RCPT IEC320 PANEL SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320 (S16 Variant) Panel Mount, Bulkhead |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Bulkhead |
Packaging Bulk | Termination Solder |
Part Status Active | Features Gasket |
Connector Style IEC 320 (S16 Variant) | Panel Thickness 0.236" (6.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency cURus, ENEC |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,84000 Kč | 356,84 Kč |
| 10 | 303,19700 Kč | 3 031,97 Kč |
| 30 | 280,56900 Kč | 8 417,07 Kč |
| 50 | 270,63760 Kč | 13 531,88 Kč |
| 100 | 257,72180 Kč | 25 772,18 Kč |
| 250 | 241,60012 Kč | 60 400,03 Kč |
| 500 | 230,08246 Kč | 115 041,23 Kč |
| Unit Price without VAT: | 356,84000 Kč |
|---|---|
| Unit Price with VAT: | 431,77640 Kč |






