
LCCN45918 | |
|---|---|
DigiKey Part Number | 5073-LCCN45918-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45918 |
Description | REVERSE POLARITY SMA MALE CONNEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-188DS, 316DS | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,00000 Kč | 821,00 Kč |
| 10 | 669,30800 Kč | 6 693,08 Kč |
| 25 | 631,40400 Kč | 15 785,10 Kč |
| 100 | 589,74610 Kč | 58 974,61 Kč |
| 250 | 569,89216 Kč | 142 473,04 Kč |
| Unit Price without VAT: | 821,00000 Kč |
|---|---|
| Unit Price with VAT: | 993,41000 Kč |




