
| 082-6556-BC | |
|---|---|
| DigiKey Part Number | 115-082-6556-BC-ND | 
| Manufacturer | |
| Manufacturer Product Number | 082-6556-BC | 
| Description | N-TYPE STRAIGHT CRIMP PLUG RG-8X | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 082-6556-BC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pin | |
| Contact Termination | Solder | |
| Shield Termination | Crimp | |
| Impedance | 50 Ohms | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Cable Group | LMR-240 | |
| Fastening Type | Threaded | |
| Frequency - Max | 6 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Black | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Center Contact Material | Beryllium Copper | |
| Includes | - | |
| Body Material | Brass | |
| Body Finish | Chromate, Black | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -65°C ~ 165°C | |
| Voltage Rating | 500 V | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 986,00000 Kč | 986,00 Kč | 
| 10 | 838,00300 Kč | 8 380,03 Kč | 
| 25 | 785,56800 Kč | 19 639,20 Kč | 
| 50 | 748,09640 Kč | 37 404,82 Kč | 
| 100 | 712,42860 Kč | 71 242,86 Kč | 
| 250 | 669,17256 Kč | 167 293,14 Kč | 
| Unit Price without VAT: | 986,00000 Kč | 
|---|---|
| Unit Price with VAT: | 1 193,06000 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic