
EZ-240-NMH-RA-X | |
|---|---|
DigiKey Part Number | 1946-EZ-240-NMH-RA-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-240-NMH-RA-X |
Description | N-MALE (PLUG) CRIMP RIGHT ANGLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,50000 Kč | 658,50 Kč |
| 10 | 559,61800 Kč | 5 596,18 Kč |
| 25 | 524,58040 Kč | 13 114,51 Kč |
| 50 | 499,55080 Kč | 24 977,54 Kč |
| 100 | 475,72230 Kč | 47 572,23 Kč |
| 250 | 445,97484 Kč | 111 493,71 Kč |
| Unit Price without VAT: | 658,50000 Kč |
|---|---|
| Unit Price with VAT: | 796,78500 Kč |










