Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCAT1006-06 | |
|---|---|
DigiKey Part Number | 5073-LCAT1006-06-ND |
Manufacturer | |
Manufacturer Product Number | LCAT1006-06 |
Description | DC-18GHZ 2W RF FIXED ATTENUATOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 747,57000 Kč | 1 747,57 Kč |
| 10 | 1 485,41400 Kč | 14 854,14 Kč |
| 25 | 1 392,48280 Kč | 34 812,07 Kč |
| 50 | 1 326,08260 Kč | 66 304,13 Kč |
| 100 | 1 262,87790 Kč | 126 287,79 Kč |
| Unit Price without VAT: | 1 747,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 114,55970 Kč |













