M3933/16-02N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 233,11720 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 138,34920 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 138,34920 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 186,74400 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 181,91000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 9
Unit Price: 240,36000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 159,22520 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 260,94040 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 140
Unit Price: 175,76000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 25
Unit Price: 48,57000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 48,57000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 25
Unit Price: 80,88000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 117,18000 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 185,26700 Kč
RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/16-02N

DigiKey Part Number
SVM3933/16-02N-ND
Manufacturer
Manufacturer Product Number
M3933/16-02N
Description
RF ATTENUATOR 6DB 50OHM SMA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
M3933/16-02N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bag
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
253 725,24680 Kč93 131,17 Kč
Manufacturers Standard Package
Unit Price without VAT:3 725,24680 Kč
Unit Price with VAT:4 507,54863 Kč