
LCAD9794 | |
|---|---|
DigiKey Part Number | 5073-LCAD9794-ND |
Manufacturer | |
Manufacturer Product Number | LCAD9794 |
Description | COAX ADAPT SMA TO F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Plug, Male Pin To SMA Jack, Female Socket 50 Ohms, 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | F Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms, 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 500 MHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 015,05000 Kč | 1 015,05 Kč |
| 10 | 862,79900 Kč | 8 627,99 Kč |
| 25 | 808,80400 Kč | 20 220,10 Kč |
| 50 | 770,22680 Kč | 38 511,34 Kč |
| 100 | 733,50350 Kč | 73 350,35 Kč |
| 250 | 690,77444 Kč | 172 693,61 Kč |
| Unit Price without VAT: | 1 015,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 228,21050 Kč |



