
LCAD9793 | |
|---|---|
DigiKey Part Number | 5073-LCAD9793-ND |
Manufacturer | |
Manufacturer Product Number | LCAD9793 |
Description | COAX ADAPT SMA TO F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To SMA Plug, Male Pin 50 Ohms, 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | F Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms, 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 2 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper, Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 261,46000 Kč | 1 261,46 Kč |
| 10 | 1 072,28700 Kč | 10 722,87 Kč |
| 25 | 1 005,19760 Kč | 25 129,94 Kč |
| 50 | 957,25940 Kč | 47 862,97 Kč |
| 100 | 911,62290 Kč | 91 162,29 Kč |
| Unit Price without VAT: | 1 261,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 526,36660 Kč |




