
SM3823 | |
|---|---|
DigiKey Part Number | 5328-SM3823-ND |
Manufacturer | |
Manufacturer Product Number | SM3823 |
Description | COAX ADAPT SMA TO F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To F Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | F Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 2 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 747,57000 Kč | 1 747,57 Kč |
| 10 | 1 485,41400 Kč | 14 854,14 Kč |
| 25 | 1 392,48280 Kč | 34 812,07 Kč |
| 50 | 1 326,08260 Kč | 66 304,13 Kč |
| 100 | 1 262,87790 Kč | 126 287,79 Kč |
| Unit Price without VAT: | 1 747,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 114,55970 Kč |



