HG5812U-PRO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
RF ANTENNA 802.11a, ISM Whip, Straight N Type Female Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG5812U-PRO

DigiKey Part Number
5073-HG5812U-PRO-ND
Manufacturer
Manufacturer Product Number
HG5812U-PRO
Description
ANTOMNI 5.8GHZ 12DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a, ISM Whip, Straight N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.5
Packaging
Bag
Gain
12dBi
Part Status
Active
Power - Max
150 W
RF Family/Standard
General ISM, WiFi
Termination
N Type Female
Frequency Group
SHF (f > 4GHz)
Mounting Type
Mast Mount
Frequency (Center/Band)
5.787GHz
Height (Max)
29.400" (746.76mm)
Frequency Range
5.725GHz ~ 5.85GHz
Applications
802.11a, ISM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HG5812U-PRO-5PKL-com05073-HG5812U-PRO-5PK-ND0,00000 KčParametric Equivalent
Available To Order
Factory Stock: 2 096
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 278,13000 Kč4 278,13 Kč
103 647,31100 Kč36 473,11 Kč
253 489,81720 Kč87 245,43 Kč
Manufacturers Standard Package
Unit Price without VAT:4 278,13000 Kč
Unit Price with VAT:5 176,53730 Kč