HG5812U-PRO-5PK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 278,13000 Kč
Datasheet
RF ANTENNA 802.11a, ISM, UNII Whip, Straight N Type Female Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG5812U-PRO-5PK

DigiKey Part Number
5073-HG5812U-PRO-5PK-ND
Manufacturer
Manufacturer Product Number
HG5812U-PRO-5PK
Description
ANTOMNI 5.8GHZ 12DBI
Customer Reference
Detailed Description
RF ANTENNA 802.11a, ISM, UNII Whip, Straight N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.5
Packaging
Bag
Gain
12dBi
Part Status
Obsolete
Power - Max
150 W
RF Family/Standard
General ISM, WiFi
Termination
N Type Female
Frequency Group
SHF (f > 4GHz)
Mounting Type
Mast Mount
Frequency (Center/Band)
5.787GHz
Height (Max)
29.400" (746.76mm)
Frequency Range
5.725GHz ~ 5.85GHz
Applications
802.11a, ISM, UNII
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HG5812U-PROL-com05073-HG5812U-PRO-ND4 278,13000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes