
HGV-2458-07U | |
|---|---|
DigiKey Part Number | 5073-HGV-2458-07U-ND |
Manufacturer | |
Manufacturer Product Number | HGV-2458-07U |
Description | ANTOMNI 2.4/5.8GHZ 7DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g, Wi-Fi, WiMax, WLAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 5.8GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 7dBi, 8dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 19.500" (495.30mm) | |
Applications | 802.11a/b/g, Wi-Fi, WiMax, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 142,14000 Kč | 3 142,14 Kč |
| 10 | 2 660,06900 Kč | 26 600,69 Kč |
| 25 | 2 539,74160 Kč | 63 493,54 Kč |
| Unit Price without VAT: | 3 142,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 801,98940 Kč |




