
HG5158P | |
|---|---|
DigiKey Part Number | 5073-HG5158P-ND |
Manufacturer | |
Manufacturer Product Number | HG5158P |
Description | ANTFLAT PATCH 5.1-5.8GHZ 8DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a, ISM, Wi-Fi, WiMax, WLAN Flat Panel SMA Female Ceiling Mount, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 5.1GHz ~ 5.9GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount, Wall Mount | |
Height (Max) | 1.000" (25.40mm) | |
Applications | 802.11a, ISM, Wi-Fi, WiMax, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 048,70000 Kč | 3 048,70 Kč |
| 10 | 2 578,97400 Kč | 25 789,74 Kč |
| 25 | 2 461,69640 Kč | 61 542,41 Kč |
| Unit Price without VAT: | 3 048,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 688,92700 Kč |



