
HG2414P | |
|---|---|
DigiKey Part Number | 5073-HG2414P-ND |
Manufacturer | |
Manufacturer Product Number | HG2414P |
Description | ANTFLAT PATCH 2.4GHZ 14DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 14dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.000" (25.40mm) | |
Applications | 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 271,35000 Kč | 2 271,35 Kč |
| 10 | 1 906,07200 Kč | 19 060,72 Kč |
| 25 | 1 814,88240 Kč | 45 372,06 Kč |
| 100 | 1 714,69670 Kč | 171 469,67 Kč |
| Unit Price without VAT: | 2 271,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 748,33350 Kč |




