RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Panel Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2409P-NF

DigiKey Part Number
5073-HG2409P-NF-ND
Manufacturer
Manufacturer Product Number
HG2409P-NF
Description
ANTENNA PATCH 2.4GHZ NF CONN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Panel Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Panel
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
8dBi
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
0.910" (23.11mm)
Applications
802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 864,41000 Kč1 864,41 Kč
101 556,12000 Kč15 561,20 Kč
251 479,14120 Kč36 978,53 Kč
1001 394,55700 Kč139 455,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 864,41000 Kč
Unit Price with VAT:2 255,93610 Kč