
HG2415Y-NF | |
|---|---|
DigiKey Part Number | 5073-HG2415Y-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2415Y-NF |
Description | ANT 2.4GHZ 15DBI YAGI N FEMALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Yagi Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 14.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Bluetooth, General ISM, WiFi | Mounting Type Bracket Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 18.200" (462.28mm) |
Frequency (Center/Band) 2.45GHz | Applications 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
Frequency Range 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 702,79000 Kč | 3 702,79 Kč |
| 10 | 3 144,99600 Kč | 31 449,96 Kč |
| 25 | 3 005,75440 Kč | 75 143,86 Kč |
| Unit Price without VAT: | 3 702,79000 Kč |
|---|---|
| Unit Price with VAT: | 4 480,37590 Kč |


