HDMI-MM-F-3M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 023,02000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 976,20000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 1 050,74000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 623,43000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 1 120,24000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 609,92000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 425,21000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 1 362,56000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 15
Unit Price: 1 963,31000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 274,14000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 811,36000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 092,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 941,48000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 525,64000 Kč
Datasheet
Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMI-MM-F-3M

DigiKey Part Number
5073-HDMI-MM-F-3M-ND
Manufacturer
Manufacturer Product Number
HDMI-MM-F-3M
Description
HDMI 2.0, 4 K, 3 METER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 226,07000 Kč1 226,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 226,07000 Kč
Unit Price with VAT:1 483,54470 Kč