
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 120,24000 Kč | 1 120,24 Kč |
| 10 | 952,13300 Kč | 9 521,33 Kč |
| 25 | 892,54920 Kč | 22 313,73 Kč |
| 50 | 849,97800 Kč | 42 498,90 Kč |
| 100 | 809,45610 Kč | 80 945,61 Kč |
| 250 | 768,78884 Kč | 192 197,21 Kč |
| Unit Price without VAT: | 1 120,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 355,49040 Kč |

