FOA-992B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-992B

DigiKey Part Number
5073-FOA-992B-ND
Manufacturer
Manufacturer Product Number
FOA-992B
Description
MPO/MTP ADAPTER, FULL FLANGE, WI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector MPO Receptacle To MTP Receptacle Panel Mount, Flange, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Adapter
Convert From (Adapter End)
MPO Receptacle
Convert To (Adapter End)
MTP Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Flange, Snap-In
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Ferrule Material
-
Features
-
Color
Beige
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1724,26000 Kč724,26 Kč
Manufacturers Standard Package
Unit Price without VAT:724,26000 Kč
Unit Price with VAT:876,35460 Kč