Adapter Fiber Optic Connector MPO Receptacle To MTP Receptacle Panel Mount, Flange, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-991A

DigiKey Part Number
5073-FOA-991A-ND
Manufacturer
Manufacturer Product Number
FOA-991A
Description
MPO/MTP ADAPTER, FULL FLANGE, KE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector MPO Receptacle To MTP Receptacle Panel Mount, Flange, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Adapter
Convert From (Adapter End)
MPO Receptacle
Convert To (Adapter End)
MTP Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Flange, Snap-In
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Ferrule Material
-
Features
-
Color
Aqua
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1734,93000 Kč734,93 Kč
10624,60700 Kč6 246,07 Kč
25585,50000 Kč14 637,50 Kč
50557,56820 Kč27 878,41 Kč
100530,97850 Kč53 097,85 Kč
250497,78028 Kč124 445,07 Kč
Manufacturers Standard Package
Unit Price without VAT:734,93000 Kč
Unit Price with VAT:889,26530 Kč