
FOA-990A | |
|---|---|
DigiKey Part Number | 5073-FOA-990A-ND |
Manufacturer | |
Manufacturer Product Number | FOA-990A |
Description | MPO/MTP ADAPTER, FULL FLANGE, KE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector MPO Receptacle To MTP Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | MPO Receptacle | |
Convert To (Adapter End) | MTP Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | Thermoplastic | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,61000 Kč | 715,61 Kč |
| 10 | 608,18600 Kč | 6 081,86 Kč |
| 25 | 570,12080 Kč | 14 253,02 Kč |
| 50 | 542,92000 Kč | 27 146,00 Kč |
| 100 | 517,02960 Kč | 51 702,96 Kč |
| 250 | 484,70104 Kč | 121 175,26 Kč |
| Unit Price without VAT: | 715,61000 Kč |
|---|---|
| Unit Price with VAT: | 865,88810 Kč |






