Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount, Flange; Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061810000

DigiKey Part Number
1061810000-ND
Manufacturer
Manufacturer Product Number
1061810000
Description
CONN COUPLR RCPT MTP-MTP SIMPLEX
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount, Flange; Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Simplex
Manufacturer
Molex
Mode
Singlemode/Multimode
Series
Mounting Type
Panel Mount, Flange; Snap-In
Packaging
Bulk
Housing Material
Polyether Imide (PEI)
Part Status
Active
Features
Dust Cap
Type
Coupler
Color
Black
Convert From (Adapter End)
MTP Receptacle
Material Flammability Rating
UL94 V-0
Convert To (Adapter End)
MTP Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1537,76000 Kč537,76 Kč
10456,95800 Kč4 569,58 Kč
25428,35080 Kč10 708,77 Kč
50407,90720 Kč20 395,36 Kč
100388,45040 Kč38 845,04 Kč
300359,50677 Kč107 852,03 Kč
500346,79708 Kč173 398,54 Kč
Manufacturers Standard Package
Unit Price without VAT:537,76000 Kč
Unit Price with VAT:650,68960 Kč