
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.46' (750.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,58000 Kč | 252,58 Kč |
| 10 | 214,63500 Kč | 2 146,35 Kč |
| 25 | 201,18560 Kč | 5 029,64 Kč |
| 50 | 191,58160 Kč | 9 579,08 Kč |
| 100 | 182,43950 Kč | 18 243,95 Kč |
| 250 | 171,02364 Kč | 42 755,91 Kč |
| 500 | 162,86854 Kč | 81 434,27 Kč |
| 1 000 | 155,10457 Kč | 155 104,57 Kč |
| Unit Price without VAT: | 252,58000 Kč |
|---|---|
| Unit Price with VAT: | 305,62180 Kč |









