
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,34000 Kč | 255,34 Kč |
| 25 | 181,90160 Kč | 4 547,54 Kč |
| 100 | 163,85790 Kč | 16 385,79 Kč |
| 500 | 149,21094 Kč | 74 605,47 Kč |
| 1 000 | 144,46036 Kč | 144 460,36 Kč |
| Unit Price without VAT: | 255,34000 Kč |
|---|---|
| Unit Price with VAT: | 308,96140 Kč |










