
ECF504-BAS-HR | |
|---|---|
DigiKey Part Number | 5073-ECF504-BAS-HR-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-BAS-HR |
Description | USB B-A PNL ADPT SHLD HI-RET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,89000 Kč | 486,89 Kč |
| 10 | 413,75900 Kč | 4 137,59 Kč |
| 25 | 387,85040 Kč | 9 696,26 Kč |
| 50 | 369,33900 Kč | 18 466,95 Kč |
| 100 | 351,72020 Kč | 35 172,02 Kč |
| 250 | 329,72468 Kč | 82 431,17 Kč |
| 500 | 314,00706 Kč | 157 003,53 Kč |
| Unit Price without VAT: | 486,89000 Kč |
|---|---|
| Unit Price with VAT: | 589,13690 Kč |









