
PLTR2-1000-PR1 | |
|---|---|
DigiKey Part Number | 492-2212-ND |
Manufacturer | |
Manufacturer Product Number | PLTR2-1000-PR1 |
Description | LIGHT PIPE RIGID SINGLE 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.5mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 58,26900 Kč | 582,69 Kč |
| 100 | 45,74410 Kč | 4 574,41 Kč |
| 500 | 40,25190 Kč | 20 125,95 Kč |
| 1 000 | 38,46456 Kč | 38 464,56 Kč |
| 2 000 | 36,95207 Kč | 73 904,14 Kč |
| 5 000 | 35,30453 Kč | 176 522,65 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |


