ECF504-5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECF504-5M

DigiKey Part Number
5073-ECF504-5M-ND
Manufacturer
Manufacturer Product Number
ECF504-5M
Description
USB A-F PNL MNT/CUT END 5MTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to Cable (Round) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1599,49000 Kč599,49 Kč
10509,43900 Kč5 094,39 Kč
25477,54840 Kč11 938,71 Kč
50454,76060 Kč22 738,03 Kč
100433,07240 Kč43 307,24 Kč
250405,98752 Kč101 496,88 Kč
500388,21912 Kč194 109,56 Kč
Manufacturers Standard Package
Unit Price without VAT:599,49000 Kč
Unit Price with VAT:725,38290 Kč