USB 2.0 Cable A Female to A Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMUAX-3M

DigiKey Part Number
5073-CSMUAX-3M-ND
Manufacturer
Manufacturer Product Number
CSMUAX-3M
Description
CBL USB PREM TYPE A M/F 3M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG
Shielding
Shielded
Color
Gray
Features
Extension Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1484,84000 Kč484,84 Kč
10412,12800 Kč4 121,28 Kč
25386,32120 Kč9 658,03 Kč
50367,88500 Kč18 394,25 Kč
100350,33690 Kč35 033,69 Kč
250328,42384 Kč82 105,96 Kč
500312,76898 Kč156 384,49 Kč
Manufacturers Standard Package
Unit Price without VAT:484,84000 Kč
Unit Price with VAT:586,65640 Kč