
CTLF3VGAMM-10 | |
|---|---|
DigiKey Part Number | 5073-CTLF3VGAMM-10-ND |
Manufacturer | |
Manufacturer Product Number | CTLF3VGAMM-10 |
Description | CA SVGA HD15M/M W/FERR 10' BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 513,04000 Kč | 2 513,04 Kč |
| 10 | 2 136,29500 Kč | 21 362,95 Kč |
| 25 | 2 002,67160 Kč | 50 066,79 Kč |
| 50 | 1 907,19800 Kč | 95 359,90 Kč |
| 100 | 1 816,31020 Kč | 181 631,02 Kč |
| Unit Price without VAT: | 2 513,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 040,77840 Kč |



